-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9343
|
Avnet Americas | Thermistor NTC 10k Ohm ?1% 2-Pin 0402 T/R - Product that comes on tape, but is not reeled (Alt: 75X9343) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 40390 Partner Stock |
|
$0.0760 / $0.1350 | Buy Now |
DISTI #
B57232V5103F360
|
Avnet Americas | Thermistor NTC 10k Ohm ?1% 2-Pin 0402 T/R - Tape and Reel (Alt: B57232V5103F360) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0604 | Buy Now |
DISTI #
871-B57232V5103F360
|
Mouser Electronics | NTC Thermistors 0402 10K 1% B-3455 NTC RoHS: Compliant | 132398 |
|
$0.0410 / $0.1300 | Buy Now |
DISTI #
E02:0323_07003078
|
Arrow Electronics | Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3435K -4 to -3.5 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2438 | Europe - 240000 |
|
$0.0402 / $0.0448 | Buy Now |
DISTI #
V72:2272_06307236
|
Arrow Electronics | Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3435K -4 to -3.5 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2144 Container: Cut Strips | Americas - 10883 |
|
$0.0431 / $0.0767 | Buy Now |
DISTI #
84913429
|
Verical | Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3435K -4 to -3.5 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2438 | Americas - 240000 |
|
$0.0402 / $0.0448 | Buy Now |
DISTI #
60641056
|
Verical | Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3435K -4 to -3.5 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 2144 | Americas - 10883 |
|
$0.0431 / $0.0440 | Buy Now |
DISTI #
B57232V5103F360
|
TTI | NTC Thermistors 0402 10K 1% B-3455 NTC RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0440 | Buy Now |
DISTI #
B57232V5103F360
|
Avnet Abacus | Thermistor NTC 10k Ohm �1% 2-Pin 0402 T/R (Alt: B57232V5103F360) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 20000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57232V5103F360
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57232V5103F360
TDK Corporation
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200; UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3455 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 1% |