Part Details for B57164K0221K000 by TDK Corporation
Overview of B57164K0221K000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57164K0221K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57164K0221K000
|
Avnet Americas | Thermistor NTC 220Ohm 10% 2-Pin Radial Bulk - Bulk (Alt: B57164K0221K000) Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4405 | Buy Now |
DISTI #
871-B57164K221K
|
Mouser Electronics | NTC Thermistors 220 Ohms 3200 3% RoHS: Compliant | 942 |
|
$0.3340 / $0.9300 | Buy Now |
DISTI #
B57164K221K
|
TTI | NTC Thermistors 220 Ohms 3200 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3040 / $0.3140 | Buy Now |
DISTI #
B57164K0221K000
|
TTI | NTC Thermistors 220 Ohms 3200 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3090 / $0.3150 | Buy Now |
DISTI #
B57164K0221K000
|
Avnet Abacus | Thermistor NTC 220Ohm 10% 2-Pin Radial Bulk (Alt: B57164K0221K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B57164K0221K000
B57164K0221K000 CAD Models
B57164K0221K000 Part Data Attributes
|
B57164K0221K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57164K0221K000
TDK Corporation
NTC Thermistor, 220ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.5 mm | |
Package Length | 5.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.45 W | |
Rated Temperature | 25 °C | |
Resistance | 220 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3200 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |
Alternate Parts for B57164K0221K000
This table gives cross-reference parts and alternative options found for B57164K0221K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57164K0221K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57867S0303J140 | NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57164K0221K000 vs B57867S0303J140 |
B57891-M104-K | NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57164K0221K000 vs B57891-M104-K |
B59155-M70-A70 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT | TDK Epcos | B57164K0221K000 vs B59155-M70-A70 |
B57045K0103K000 | NTC Thermistor, 10000ohm, Chassis Mount, | TDK Corporation | B57164K0221K000 vs B57045K0103K000 |
B57620-C331-J962 | NTC Thermistor, 330ohm, Surface Mount, | TDK Corporation | B57164K0221K000 vs B57620-C331-J962 |
B57861S0202F040 | NTC Thermistor, 2000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57164K0221K000 vs B57861S0202F040 |
B57431V2333K062 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 33000ohm, SURFACE MOUNT, CHIP, 0805 | TDK Epcos | B57164K0221K000 vs B57431V2333K062 |
B59150-J120-A20 | PTC Thermistor, 150ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57164K0221K000 vs B59150-J120-A20 |
B59810C0130A070 | PTC Thermistor, 3.5ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B57164K0221K000 vs B59810C0130A070 |
B57867S0103F140 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57164K0221K000 vs B57867S0103F140 |