B57164K0151K000
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC, 150ohm, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of B57164K0151K000 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Price & Stock for B57164K0151K000 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # B57164K0151K000-ND
DigiKey THERMISTOR NTC 150OHM 3200K DISC Min Qty: 1 Lead time: 11 Weeks Container: Bulk 1987
In Stock
  • 1 $0.9300
  • 10 $0.7100
  • 25 $0.6120
  • 50 $0.5902
  • 100 $0.5028
  • 500 $0.4372
  • 1,000 $0.3826
  • 5,000 $0.3388
$0.3388 / $0.9300 Buy Now

CAD Models for B57164K0151K000 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B57164K0151K000 by TDK Epcos

B57164K0151K000
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
Samacsys Manufacturer
TDK
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
5.5 mm
Package Length
5.5 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.45 W
Rated Temperature
25 °C
Resistance
150 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermal Sensitivity Index
3200 K
Thermistor Application
TEMPERATURE COMPENSATION
Tolerance
10%
Want to compare parts?
  1. B57164K0151K000
    TDK Epcos
    RESISTOR, TEMPERATURE DEPENDENT, NTC, 150ohm, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for B57164K0151K000

This table gives cross-reference parts and alternative options found for B57164K0151K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57164K0151K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B57164-K151-K RESISTOR, TEMPERATURE DEPENDENT, NTC, 150ohm, THROUGH HOLE MOUNT Siemens B57164K0151K000 vs B57164-K151-K
B57164-K151-K NTC Thermistor, 150ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57164K0151K000 vs B57164-K151-K
B57164K0151K000 NTC Thermistor, 150ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57164K0151K000 vs B57164K0151K000
B57164-K151-K RESISTOR, TEMPERATURE DEPENDENT, NTC, 150ohm, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B57164K0151K000 vs B57164-K151-K
Part Number Description Manufacturer Compare
B59155-M70-A70 RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT TDK Epcos B57164K0151K000 vs B59155-M70-A70
B57867S0303J140 NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57164K0151K000 vs B57867S0303J140
B57891-M104-K NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57164K0151K000 vs B57891-M104-K
B59155M0155A070 RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT TDK Epcos B57164K0151K000 vs B59155M0155A070
B57891M0334J000 RESISTOR, TEMPERATURE DEPENDENT, NTC, 330000ohm, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B57164K0151K000 vs B57891M0334J000
B57620C0471K962 RESISTOR, TEMPERATURE DEPENDENT, NTC, 470ohm, SURFACE MOUNT TDK Epcos B57164K0151K000 vs B57620C0471K962
B57164K0474J000 NTC Thermistor, 470000ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57164K0151K000 vs B57164K0474J000
B57621-C222-M62 NTC Thermistor, 2200ohm, Surface Mount, CHIP, 1206 TDK Corporation B57164K0151K000 vs B57621-C222-M62
B57164K0222K000 NTC Thermistor, 2200ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57164K0151K000 vs B57164K0222K000
B57164K0331J000 NTC Thermistor, 330ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57164K0151K000 vs B57164K0331J000

Related Parts for B57164K0151K000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B57164K0151K000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B57164K0151K000 by TDK Epcos

  • Please alert me when B57164K0151K000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B57164K0151K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B57164K0151K000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B57164K0151K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B57164K0151K000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B57164K0151K000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: