-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4617
|
Newark | Diode, Rectifier, Schottky, 50V, 5A, Smc, Repetitive Peak Reverse Voltage:50V, Average Forward Current:5A, Diode Configuration:Single, Diode Case Style:Smd, No. Of Pins:2Pins, Forward Voltage Max:700Mv, Forward Surge Current:100A Rohs Compliant: Yes |Diodes Inc. B550C-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8582 |
|
$0.2380 / $0.5880 | Buy Now |
DISTI #
95AC8256
|
Newark | Schottky Rectifier Smc T&r 3K Rohs Compliant: Yes |Diodes Inc. B550C-13-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 | Buy Now |
DISTI #
B550C-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 50V 5A SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
9088 In Stock |
|
$0.1250 / $0.6200 | Buy Now |
DISTI #
B550C-13-F
|
Avnet Americas | Schottky Rectifier, 50 V, 5 A, Single, DO-214AB (SMC), 2 Pins, 700 mV - Tape and Reel (Alt: B550C-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 660001194000 Factory Stock |
|
$0.1297 | Buy Now |
DISTI #
B550C-13-F
|
Avnet Americas | Schottky Rectifier, 50 V, 5 A, Single, DO-214AB (SMC), 2 Pins, 700 mV - Tape and Reel (Alt: B550C-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1194000 Factory Stock |
|
$0.1297 | Buy Now |
DISTI #
621-B550C-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 50V 5A RoHS: Compliant | 5312 |
|
$0.3050 / $0.6000 | Buy Now |
DISTI #
E02:0323_01117295
|
Arrow Electronics | Diode Schottky 50V 5A 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2406 | Europe - 21000 |
|
$0.1759 | Buy Now |
DISTI #
V72:2272_06692005
|
Arrow Electronics | Diode Schottky 50V 5A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2229 Container: Cut Strips | Americas - 1280 |
|
$0.1280 / $0.2768 | Buy Now |
|
Future Electronics | B550C Series 50 V 5 A Surface Mount Schottky Barrier Rectifier - DO-214AB, SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.1270 / $0.1360 | Buy Now |
|
Future Electronics | B550C Series 50 V 5 A Surface Mount Schottky Barrier Rectifier - DO-214AB, SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B550C-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B550C-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for B550C-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B550C-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B550C | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-214AB, | B550C-13-F vs B550C |
B550C | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, SMC, 2 PIN | B550C-13-F vs B550C |