There are no models available for this part yet.
Overview of B53TP50CH-10 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Price & Stock for B53TP50CH-10 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41X5811
|
Newark | Solid State Contactor, 90-140Vac, Panel, Load Current:50A, Operating Voltage Max:530Vrms, Control Voltage Max:140Vac, Switching Mode:Random Turn On, Contactor Mounting:Panel, Contactor Terminals:Screw, Operating Voltage Min:48Vrms Rohs Compliant: Yes |Sensata/crydom B53TP50CH-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$431.5700 | Buy Now | |
DISTI #
B53TP50CH-10-ND
|
DigiKey | SSR RELAY 3PST-NO 50A 48-530V Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$292.3000 | Buy Now | |
DISTI #
70130855
|
RS | RELAY, IP20, 530VAC, 50A, 3 PHASE SSR, RAN | Sensata - Crydom B53TP50CH-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10 |
|
$349.0800 | Buy Now | |
DISTI #
CRYB53TP50CH-10
|
Heilind Electronics | SSR RELAY, 3-PHASE, PANEL MOUN T, IP20, 530VAC/50A,140VAC IN, | Americas - 0 in Stock |
|
$267.7292 / $321.2752 | Buy Now | |
Onlinecomponents.com | SOLID STATE RELAY 48-530 V - PM IP20 3P-SSR 530VAC/50A,140V,TP,RN RoHS: Compliant |
2 Partner Stock |
|
$229.5200 / $433.8400 | Buy Now | ||
DISTI #
B53TP50CH-10
|
TME | Relay: solid state, 50A, Uswitch: 48÷530VAC, 3-phase, -40÷80°C Min Qty: 1 | 0 |
|
$242.5300 / $266.7800 | RFQ | |
DISTI #
000000000003149110
|
Sager | Solid State Relays - Industrial Mount PM IP20 3P-SSR 530 VAC/50A,140V,RN+TP Min Qty: 10 | 0 |
|
$261.3000 / $268.5600 | Buy Now | |
Master Electronics | SOLID STATE RELAY 48-530 V - PM IP20 3P-SSR 530VAC/50A,140V,TP,RN RoHS: Compliant |
2 Partner Stock |
|
$229.5200 / $433.8400 | Buy Now |
CAD Models for B53TP50CH-10 by Crydom Inc
Part Data Attributes for B53TP50CH-10 by Crydom Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
ROHS COMPLIANT PACKAGE-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
COMPLEX
|
Forward Current-Max
|
0.016 A
|
Isolation Voltage-Max
|
4000 V
|
Number of Elements
|
1
|
On-State Current-Max
|
50 A
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|