B52C4U07T
Thomas & Betts
Description: Board Connector, 7 Contact(s), 1 Row(s), Female, Screw Terminal

Overview of B52C4U07T by Thomas & Betts

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for B52C4U07T by Thomas & Betts
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B52C4U07T by Thomas & Betts

B52C4U07T
Thomas & Betts
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THOMAS & BETTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
SCREW
Total Number of Contacts
7
UL Flammability Code
94V-0
Want to compare parts?
  1. B52C4U07T
    Thomas & Betts
    Board Connector, 7 Contact(s), 1 Row(s), Female, Screw Terminal
    VS

Alternate Parts for B52C4U07T

This table gives cross-reference parts and alternative options found for B52C4U07T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B52C4U07T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A-7674-C7D102A Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal Molex B52C4U07T vs A-7674-C7D102A
0009062070 Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT Molex B52C4U07T vs 0009062070
641236-7 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP B52C4U07T vs 641236-7
501331-0709 Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Molex B52C4U07T vs 501331-0709
26-11-2075 Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Molex B52C4U07T vs 26-11-2075
3511-207 Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal Lumberg Connect GmbH B52C4U07T vs 3511-207
3-641307-7 CONNECTOR, 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity B52C4U07T vs 3-641307-7
B52C3U07T Board Connector, 7 Contact(s), 1 Row(s), Female, Screw Terminal Thomas & Betts B52C4U07T vs B52C3U07T
69347-007 Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions B52C4U07T vs 69347-007
644567-7 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP B52C4U07T vs 644567-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B52C4U07T by Thomas & Betts.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B52C4U07T by Thomas & Betts

  • Please alert me when B52C4U07T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B52C4U07T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B52C4U07T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B52C4U07T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B52C4U07T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B52C4U07T by Thomas & Betts

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: