Part Details for B51C8U10T by Thomas & Betts
Overview of B51C8U10T by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B51C8U10T
B51C8U10T CAD Models
B51C8U10T Part Data Attributes
|
B51C8U10T
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
B51C8U10T
Thomas & Betts
Board Connector, 10 Contact(s), 1 Row(s), Female, Screw Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B51C8U10T
This table gives cross-reference parts and alternative options found for B51C8U10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B51C8U10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B52C4U10T | Board Connector, 10 Contact(s), 1 Row(s), Female, Screw Terminal | Thomas & Betts | B51C8U10T vs B52C4U10T |
ESQT-110-03-SM-S-309 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | B51C8U10T vs ESQT-110-03-SM-S-309 |
HCSS-10-S-02.00-01 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | B51C8U10T vs HCSS-10-S-02.00-01 |
HCSS-10-S-04.00-01-N-ST4 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | B51C8U10T vs HCSS-10-S-04.00-01-N-ST4 |
ESQT-110-02-L-S-800-001 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | B51C8U10T vs ESQT-110-02-L-S-800-001 |
ESQT-110-03-G-S-354 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | B51C8U10T vs ESQT-110-03-G-S-354 |
ESQT-110-02-G-S-399 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | B51C8U10T vs ESQT-110-02-G-S-399 |
ESQT-110-02-F-S-700 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | B51C8U10T vs ESQT-110-02-F-S-700 |
ESQT-110-02-F-S-310-001 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | B51C8U10T vs ESQT-110-02-F-S-310-001 |
ESQT-110-02-F-S-550 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | B51C8U10T vs ESQT-110-02-F-S-550 |