Part Details for B51C4U08T by TE Connectivity
Overview of B51C4U08T by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B51C4U08T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Eurostyle Block PL 8 POS 5mm Solder RA Thru-Hole 15A/Contact RoHS: Compliant |
235 In Stock |
|
$7.0200 / $8.4000 | Buy Now |
DISTI #
51535124
|
Verical | Conn Eurostyle Block PL 8 POS 5mm Solder RA Thru-Hole 15A/Contact RoHS: Not Compliant Min Qty: 21 Package Multiple: 21 Date Code: 1802 | Americas - 231 |
|
$9.5290 / $10.9200 | Buy Now |
|
Quest Components | 96 |
|
$7.1373 / $11.5740 | Buy Now | |
|
Master Electronics | Conn Eurostyle Block PL 8 POS 5mm Solder RA Thru-Hole 15A/Contact RoHS: Compliant |
235 In Stock |
|
$7.0200 / $8.4000 | Buy Now |
Part Details for B51C4U08T
B51C4U08T CAD Models
B51C4U08T Part Data Attributes
|
B51C4U08T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B51C4U08T
TE Connectivity
8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SCREW
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B51C4U08T
This table gives cross-reference parts and alternative options found for B51C4U08T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B51C4U08T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
147738-7 | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | B51C4U08T vs 147738-7 |
164425-6 | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | B51C4U08T vs 164425-6 |
MS7170-008-000-455 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Stocko Contact GmbH & Co Kg | B51C4U08T vs MS7170-008-000-455 |
XNIRP-08-A-S | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, ROHS COMPLIANT | JST Manufacturing | B51C4U08T vs XNIRP-08-A-S |
08ZA-8M | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, | JST Manufacturing | B51C4U08T vs 08ZA-8M |
826368-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | B51C4U08T vs 826368-8 |
770218-8 | CONNECTOR, 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | B51C4U08T vs 770218-8 |
RMTV1-08SL5701 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | B51C4U08T vs RMTV1-08SL5701 |
08SSR-32H | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | B51C4U08T vs 08SSR-32H |
CEP100F24-08 | Board Connector, 8 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | B51C4U08T vs CEP100F24-08 |