There are no models available for this part yet.
Overview of B51C4U05T by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for B51C4U05T by Thomas & Betts
Part Data Attributes for B51C4U05T by Thomas & Betts
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SCREW
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for B51C4U05T
This table gives cross-reference parts and alternative options found for B51C4U05T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B51C4U05T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1691600000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | B51C4U05T vs 1691600000 |
51940-088 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | B51C4U05T vs 51940-088 |
BU05PBU06P-TR-PC-H | Board Connector, 5 Contact(s), 1 Row(s), Female | JST Manufacturing | B51C4U05T vs BU05PBU06P-TR-PC-H |
ESQT-105-02-F-S-800 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | B51C4U05T vs ESQT-105-02-F-S-800 |
SSM-105-F-SH | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | B51C4U05T vs SSM-105-F-SH |
35023-1005 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | Molex | B51C4U05T vs 35023-1005 |
HSS-105-TT-1C | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | B51C4U05T vs HSS-105-TT-1C |
90147-1405 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | B51C4U05T vs 90147-1405 |
76308-205LF | Dubox® 2.54mm, Board to Board Connector, 5 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | Amphenol Communications Solutions | B51C4U05T vs 76308-205LF |
FP709 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Press Fit Terminal | TE Connectivity / Elcon Power Connectors | B51C4U05T vs FP709 |