Part Details for B500C1500B by Diotec Semiconductor AG
Overview of B500C1500B by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for B500C1500B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-B500C1500B-ND
|
DigiKey | 1PH BRIDGE 19X10X3.5 1000V 2.3A Min Qty: 1 Lead time: 2 Weeks Container: Box |
261 In Stock |
|
$0.4321 / $1.7500 | Buy Now |
DISTI #
637-B500C1500B
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBS_SIL-1.5-2.3, 1000V, 2.3A, 150C RoHS: Compliant | 139 |
|
$0.4320 / $1.7500 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - GBS_SIL-1.5-2.3 - 1000V - 2.3A RoHS: Compliant | 500 Factory Stock |
|
$0.3947 / $0.5992 | Buy Now |
DISTI #
B500C1500B-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 1.5A, Ifsm: 50A Min Qty: 1 | 2287 |
|
$0.4870 / $0.8790 | Buy Now |
|
Master Electronics | Bridge - Single Phase - GBS_SIL-1.5-2.3 - 1000V - 2.3A RoHS: Compliant | 500 Factory Stock |
|
$0.3947 / $0.5992 | Buy Now |
Part Details for B500C1500B
B500C1500B CAD Models
B500C1500B Part Data Attributes
|
B500C1500B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
B500C1500B
Diotec Semiconductor AG
Bridge Rectifier Diode, 1.5A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for B500C1500B
This table gives cross-reference parts and alternative options found for B500C1500B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B500C1500B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP157GC2G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | B500C1500B vs KBP157GC2G |
KBP157 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | B500C1500B vs KBP157 |
DBS157G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | B500C1500B vs DBS157G |
DB157 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Formosa Microsemi Co Ltd | B500C1500B vs DB157 |
DI1510S_R2_10001 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | PanJit Semiconductor | B500C1500B vs DI1510S_R2_10001 |
HDBLS157G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | B500C1500B vs HDBLS157G |
DB1507S | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Secos Corporation | B500C1500B vs DB1507S |
DF1510M | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Galaxy Microelectronics | B500C1500B vs DF1510M |
DBL157GC1 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | B500C1500B vs DBL157GC1 |