Part Details for B4S by DC Components Co Ltd
Overview of B4S by DC Components Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for B4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B4S
|
TME | Bridge rectifier: single-phase, 400V, If: 0.5A, Ifsm: 30A, DB-1MS Min Qty: 5 | 344 |
|
$0.0339 / $0.1600 | Buy Now |
DISTI #
B4S-DC
|
TME | Bridge rectifier: single-phase, 400V, If: 0.5A, Ifsm: 30A, DB-1MS Min Qty: 1 | 0 |
|
$0.0334 / $0.2000 | RFQ |