Part Details for B4B-XH-A-GU by JST Manufacturing
Overview of B4B-XH-A-GU by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B4B-XH-A-GU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | XH HEADER (TOP) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.2250 / $0.2450 | Buy Now |
|
Future Electronics | XH HEADER (TOP) RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2250 | Buy Now |
DISTI #
67592897
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 2201 | Americas - 700 |
|
$0.6618 / $0.7152 | Buy Now |
|
Quest Components | 560 |
|
$0.6460 / $1.6150 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 700 |
|
$0.3230 / $2.2240 | Buy Now |
Part Details for B4B-XH-A-GU
B4B-XH-A-GU CAD Models
B4B-XH-A-GU Part Data Attributes
|
B4B-XH-A-GU
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B4B-XH-A-GU
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.226 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.488 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B4B-XH-A-GU
This table gives cross-reference parts and alternative options found for B4B-XH-A-GU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B4B-XH-A-GU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53375-0420 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator, | Molex | B4B-XH-A-GU vs 53375-0420 |
826467-4 | 4P MOD II SHROUDED HEADER, ST | TE Connectivity | B4B-XH-A-GU vs 826467-4 |
1775316-4 | HPI.,2.5MM PITCH,R/A,SMT TYPE,4POS | TE Connectivity | B4B-XH-A-GU vs 1775316-4 |
5-104363-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | B4B-XH-A-GU vs 5-104363-3 |
76382-304LF | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Right Angle, Through Hole, Single Row, 4 positions | Amphenol Communications Solutions | B4B-XH-A-GU vs 76382-304LF |
103638-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | B4B-XH-A-GU vs 103638-3 |
53426-0410 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE | Molex | B4B-XH-A-GU vs 53426-0410 |
22-03-1041 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Receptacle | Molex | B4B-XH-A-GU vs 22-03-1041 |
IL-G-4P-S3T2-E | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Brown Insulator, Receptacle | Japan Aviation Electronics Industry Limited | B4B-XH-A-GU vs IL-G-4P-S3T2-E |
428-2-004-0-T-KS0 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Friction Lock, | MPE-Garry GmbH | B4B-XH-A-GU vs 428-2-004-0-T-KS0 |