B45396R7106K599
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT

Overview of B45396R7106K599 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for B45396R7106K599 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B45396R7106K599 by KEMET Corporation

B45396R7106K599
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
150000 mΩ
Height
4.1 mm
JESD-609 Code
e3
Leakage Current
0.005 mA
Length
7.3 mm
Manufacturer Series
B45396R
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
1300 mA
Series
B45-MULTIPLE ANODE
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. B45396R7106K599
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for B45396R7106K599

This table gives cross-reference parts and alternative options found for B45396R7106K599. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45396R7106K599, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJE106K050JDLC0H45 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, 2917, Kyocera AVX Components B45396R7106K599 vs TBJE106K050JDLC0H45
TBJE106K050LWLB0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, Kyocera AVX Components B45396R7106K599 vs TBJE106K050LWLB0H23
TBJE106K050RBSC0H24 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components B45396R7106K599 vs TBJE106K050RBSC0H24
TBJE106K050RCSC0724 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, 2917, Kyocera AVX Components B45396R7106K599 vs TBJE106K050RCSC0724
TBJE106K050JCSB0024 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, 2917, Kyocera AVX Components B45396R7106K599 vs TBJE106K050JCSB0024
TBJE106K050JRLC0924 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components B45396R7106K599 vs TBJE106K050JRLC0924
TBJE106K050CWLZ0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, Kyocera AVX Components B45396R7106K599 vs TBJE106K050CWLZ0723
TBJE106K050RDSC0800 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, 2917, Kyocera AVX Components B45396R7106K599 vs TBJE106K050RDSC0800
TBJE106K050JKLC0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, Kyocera AVX Components B45396R7106K599 vs TBJE106K050JKLC0024
TBJE106K050RLLB0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, Kyocera AVX Components B45396R7106K599 vs TBJE106K050RLLB0945

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45396R7106K599 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45396R7106K599 by KEMET Corporation

  • Please alert me when B45396R7106K599 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B45396R7106K599 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45396R7106K599 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B45396R7106K599 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45396R7106K599.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45396R7106K599 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: