B45265-A5107-J
TDK Epcos
Description: Tantalum Capacitor, Polarized, Tantalum, 30V, 5% +Tol, 5% -Tol, 100uF

Overview of B45265-A5107-J by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
HM2R02PA5107N9LF Amphenol Communications Solutions Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type B ,Press Fit Tail,125 Signal Pin, 250 mating cycles and ROHS Compliant
HM2R02PA5107N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric series-5-row receptacle Module Type B with 125 signal pins

CAD Models for B45265-A5107-J by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B45265-A5107-J by TDK Epcos

B45265-A5107-J
TDK Epcos
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Custom Capabilities
Consult Factory
Dielectric Material
TANTALUM (WET)
Manufacturer Series
B45265
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
30 V
Reference Standard
MIL-C-39006/9
Series
B45265
Want to compare parts?
  1. B45265-A5107-J
    TDK Epcos
    Tantalum Capacitor, Polarized, Tantalum, 30V, 5% +Tol, 5% -Tol, 100uF
    VS

Alternate Parts for B45265-A5107-J

This table gives cross-reference parts and alternative options found for B45265-A5107-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45265-A5107-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B45265-B5107-J Tantalum Capacitor, Polarized, Tantalum, 30V, 5% +Tol, 5% -Tol, 100uF TDK Epcos B45265-A5107-J vs B45265-B5107-J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45265-A5107-J by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45265-A5107-J by TDK Epcos

Select Manufacturer
Which Manufacturer of B45265-A5107-J would you like to use for your alert(s)?
  • Please alert me when B45265-A5107-J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B45265-A5107-J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45265-A5107-J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B45265-A5107-J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45265-A5107-J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45265-A5107-J by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: