Part Details for B45265-A3606-K by TDK Epcos
Overview of B45265-A3606-K by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for B45265-A3606-K
B45265-A3606-K CAD Models
B45265-A3606-K Part Data Attributes
|
B45265-A3606-K
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B45265-A3606-K
TDK Epcos
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 60uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 60 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | TANTALUM (WET) | |
Manufacturer Series | B45265 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-C-39006/9 | |
Series | B45265 |
Alternate Parts for B45265-A3606-K
This table gives cross-reference parts and alternative options found for B45265-A3606-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45265-A3606-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45265-B3606-K | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 60uF | TDK Epcos | B45265-A3606-K vs B45265-B3606-K |