Part Details for B45198T2685M109 by KEMET Corporation
Overview of B45198T2685M109 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198T2685M109
B45198T2685M109 CAD Models
B45198T2685M109 Part Data Attributes
|
B45198T2685M109
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198T2685M109
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Terminal Finish | Gold (Au) | |
Width | 1.6 mm |
Alternate Parts for B45198T2685M109
This table gives cross-reference parts and alternative options found for B45198T2685M109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198T2685M109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THJA685M010SJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45198T2685M109 vs THJA685M010SJN |
THJA685M010KJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45198T2685M109 vs THJA685M010KJN |
T499A685M010AHE6K07027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45198T2685M109 vs T499A685M010AHE6K07027 |
T499A685M010AME6K0 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45198T2685M109 vs T499A685M010AME6K0 |
T499A685M010ATE6K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | B45198T2685M109 vs T499A685M010ATE6K0 |
T499A685M010AHE6K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | B45198T2685M109 vs T499A685M010AHE6K0 |
B45198T2685M106 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | KEMET Corporation | B45198T2685M109 vs B45198T2685M106 |
THJA685M010BJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45198T2685M109 vs THJA685M010BJN |
T499A685M010ATE6K07027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45198T2685M109 vs T499A685M010ATE6K07027 |
B45196T2685M109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | B45198T2685M109 vs B45196T2685M109 |