Part Details for B45198R5156J409 by KEMET Corporation
Overview of B45198R5156J409 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for B45198R5156J409
B45198R5156J409 CAD Models
B45198R5156J409 Part Data Attributes
|
B45198R5156J409
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198R5156J409
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, SURFACE MOUNT, 2917, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Manufacturer Series | B45198 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND |
Alternate Parts for B45198R5156J409
This table gives cross-reference parts and alternative options found for B45198R5156J409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198R5156J409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45197A5156J406 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | B45198R5156J409 vs B45197A5156J406 |
TBJD156J025CSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45198R5156J409 vs TBJD156J025CSB0000 |
TBJD156J025LRSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45198R5156J409 vs TBJD156J025LRSC0745 |
TBJD156J025LRSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45198R5156J409 vs TBJD156J025LRSZ0023 |
TBJE156J025LSSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45198R5156J409 vs TBJE156J025LSSZ0023 |
TBJE156J025LRSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45198R5156J409 vs TBJE156J025LRSB0923 |
TBJD156J025LSLZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45198R5156J409 vs TBJD156J025LSLZ9023 |
TBWD156J025LBLD9900 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | B45198R5156J409 vs TBWD156J025LBLD9900 |
TBJD156J025CRC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45198R5156J409 vs TBJD156J025CRC0924 |
TBJD156J025LBSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45198R5156J409 vs TBJD156J025LBSC0924 |