Part Details for B45198R5106K309 by KEMET Corporation
Overview of B45198R5106K309 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198R5106K309
B45198R5106K309 CAD Models
B45198R5106K309 Part Data Attributes
|
B45198R5106K309
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198R5106K309
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Manufacturer Series | T495C106K025ZGE450 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 441 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45198R5106K309
This table gives cross-reference parts and alternative options found for B45198R5106K309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198R5106K309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D106X9025C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45198R5106K309 vs 293D106X9025C8T |
293D106X9025C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45198R5106K309 vs 293D106X9025C2TE3 |
ESVC1E106K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | B45198R5106K309 vs ESVC1E106K |
B45196L5106K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45198R5106K309 vs B45196L5106K306 |
07016-122KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45198R5106K309 vs 07016-122KBB |
07016-122KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45198R5106K309 vs 07016-122KCC |
TCKIE106CTLSR275 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | B45198R5106K309 vs TCKIE106CTLSR275 |
07016-122KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45198R5106K309 vs 07016-122KBC |
TA025TCM106KCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | B45198R5106K309 vs TA025TCM106KCR |
07016-121KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45198R5106K309 vs 07016-121KBC |