B45198R4106M306
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP

Overview of B45198R4106M306 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B45198R4106M306 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B45198R4106M306 by KEMET Corporation

B45198R4106M306
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
450 mΩ
Height
2.5 mm
JESD-609 Code
e4
Leakage Current
0.002 mA
Length
6 mm
Manufacturer Series
B45198R4106M306
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
441 mA
Series
B45-SPEEDPOWER
Size Code
2412
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. B45198R4106M306
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP
    VS

Alternate Parts for B45198R4106M306

This table gives cross-reference parts and alternative options found for B45198R4106M306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198R4106M306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496C106M020ZH63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412 KEMET Corporation B45198R4106M306 vs T496C106M020ZH63207280
T493C106M020CT632CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412, KEMET Corporation B45198R4106M306 vs T493C106M020CT632CWAFL
T495C106M020ATA4757280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412 KEMET Corporation B45198R4106M306 vs T495C106M020ATA4757280
T496C106M020ZC62207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412 KEMET Corporation B45198R4106M306 vs T496C106M020ZC62207280
293D106X0020C2T Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, Vishay Intertechnologies B45198R4106M306 vs 293D106X0020C2T
T496C106M020ZH6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2412 KEMET Corporation B45198R4106M306 vs T496C106M020ZH6220
TCS106M20CT12 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, Cornell Dubilier Electronics Inc B45198R4106M306 vs TCS106M20CT12
T493C106M020CT612B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT KEMET Corporation B45198R4106M306 vs T493C106M020CT612B7280
T493C106M020CT622A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT KEMET Corporation B45198R4106M306 vs T493C106M020CT622A7280
B45196-H4106-M309 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2412, TDK Epcos B45198R4106M306 vs B45196-H4106-M309

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45198R4106M306 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45198R4106M306 by KEMET Corporation

  • Please alert me when B45198R4106M306 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B45198R4106M306 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45198R4106M306 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B45198R4106M306 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45198R4106M306.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45198R4106M306 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: