Part Details for B45198R4106J209 by KEMET Corporation
Overview of B45198R4106J209 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198R4106J209
B45198R4106J209 CAD Models
B45198R4106J209 Part Data Attributes
|
B45198R4106J209
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198R4106J209
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, 1411, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Manufacturer Series | B45198 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND |
Alternate Parts for B45198R4106J209
This table gives cross-reference parts and alternative options found for B45198R4106J209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198R4106J209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106J020CBB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45198R4106J209 vs TBJB106J020CBB0700 |
TBJB106J020CRB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45198R4106J209 vs TBJB106J020CRB0023 |
TBJB106J020CBB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45198R4106J209 vs TBJB106J020CBB0045 |
TBJB106J020LRLZ045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45198R4106J209 vs TBJB106J020LRLZ045 |
TBJB106J020CBC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45198R4106J209 vs TBJB106J020CBC0823 |
TBJB106J020LRZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45198R4106J209 vs TBJB106J020LRZ9024 |
TBJB106J020LSLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45198R4106J209 vs TBJB106J020LSLB9045 |
TBJB106J020LBL0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45198R4106J209 vs TBJB106J020LBL0824 |
TBJB106J020CSSC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45198R4106J209 vs TBJB106J020CSSC9023 |
TBJB106J020LSS0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45198R4106J209 vs TBJB106J020LSS0945 |