Part Details for B45198R3476M409 by KEMET Corporation
Overview of B45198R3476M409 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198R3476M409
B45198R3476M409 CAD Models
B45198R3476M409 Part Data Attributes
|
B45198R3476M409
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198R3476M409
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Manufacturer Series | T495D476M016ZGE180 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 837 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45198R3476M409
This table gives cross-reference parts and alternative options found for B45198R3476M409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198R3476M409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476M016CC62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45198R3476M409 vs T493D476M016CC62307610 |
TCMIC476DTLSR800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | B45198R3476M409 vs TCMIC476DTLSR800 |
T495D476M016AHA120 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45198R3476M409 vs T495D476M016AHA120 |
TCMIC476DTLSR080 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | B45198R3476M409 vs TCMIC476DTLSR080 |
T496D476M016CH641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45198R3476M409 vs T496D476M016CH641B |
T493D476M016AK63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45198R3476M409 vs T493D476M016AK63307280 |
T493D476M016BT63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45198R3476M409 vs T493D476M016BT63307640 |
T493D476M016CK631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | B45198R3476M409 vs T493D476M016CK631C |
T493D476M016CM63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45198R3476M409 vs T493D476M016CM63307280 |
T493D476M016CT612B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | B45198R3476M409 vs T493D476M016CT612B7640 |