Part Details for B45198R3336J309 by KEMET Corporation
Overview of B45198R3336J309 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for B45198R3336J309
B45198R3336J309 CAD Models
B45198R3336J309 Part Data Attributes
|
B45198R3336J309
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198R3336J309
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2312, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Manufacturer Series | B45198 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND |
Alternate Parts for B45198R3336J309
This table gives cross-reference parts and alternative options found for B45198R3336J309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198R3336J309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45197A3336J309 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2312, CHIP | KEMET Corporation | B45198R3336J309 vs B45197A3336J309 |
B45198H3336J309 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2312, CHIP | KEMET Corporation | B45198R3336J309 vs B45198H3336J309 |
B45196P3336J306 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2312, CHIP | KEMET Corporation | B45198R3336J309 vs B45196P3336J306 |
B45196H3336J309 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2312, CHIP | KEMET Corporation | B45198R3336J309 vs B45196H3336J309 |
B45197A3336J306 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2312, CHIP | KEMET Corporation | B45198R3336J309 vs B45197A3336J306 |
B45198P3336J309 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2312, CHIP | KEMET Corporation | B45198R3336J309 vs B45198P3336J309 |
B45196P3336J309 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2312, CHIP | KEMET Corporation | B45198R3336J309 vs B45196P3336J309 |