Part Details for B45198R1477M409 by KEMET Corporation
Overview of B45198R1477M409 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198R1477M409
B45198R1477M409 CAD Models
B45198R1477M409 Part Data Attributes
|
B45198R1477M409
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198R1477M409
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.03 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45198R1477M409 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 900 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45198R1477M409
This table gives cross-reference parts and alternative options found for B45198R1477M409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198R1477M409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3D477M6R3C0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45198R1477M409 vs TR3D477M6R3C0200 |
T495D477M006ATA1007280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | B45198R1477M409 vs T495D477M006ATA1007280 |
T495D477M006AME1507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45198R1477M409 vs T495D477M006AME1507280 |
T495D477M006AGA045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | B45198R1477M409 vs T495D477M006AGA045 |
TCSCE0J477MDAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Samsung Electro-Mechanics | B45198R1477M409 vs TCSCE0J477MDAR |
293D477X06R3D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45198R1477M409 vs 293D477X06R3D8T |
TR3D477M6R3E0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45198R1477M409 vs TR3D477M6R3E0200 |
T494D477M006ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | B45198R1477M409 vs T494D477M006ATAUTO7280 |
T95D477M6R3CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45198R1477M409 vs T95D477M6R3CSAL |
TR3D477M6R3E0200 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | B45198R1477M409 vs TR3D477M6R3E0200 |