Part Details for B45198P6335K206 by KEMET Corporation
Overview of B45198P6335K206 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198P6335K206
B45198P6335K206 CAD Models
B45198P6335K206 Part Data Attributes
|
B45198P6335K206
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198P6335K206
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | B45196/8P(35V,K TOL) | |
Size Code | 1411 | |
Terminal Finish | Gold (Au) | |
Width | 2.8 mm |
Alternate Parts for B45198P6335K206
This table gives cross-reference parts and alternative options found for B45198P6335K206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198P6335K206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH3B335K035F3500 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | B45198P6335K206 vs TH3B335K035F3500 |
TH3B335K035E3500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45198P6335K206 vs TH3B335K035E3500 |
B45198P6335K209 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | KEMET Corporation | B45198P6335K206 vs B45198P6335K209 |
TH3B335K035D3500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45198P6335K206 vs TH3B335K035D3500 |
TH3B335K035C3500 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Vishay Sprague | B45198P6335K206 vs TH3B335K035C3500 |
TH3B335K035D2500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45198P6335K206 vs TH3B335K035D2500 |
TH3B335K035F2500 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | B45198P6335K206 vs TH3B335K035F2500 |
TH3B335K035E2500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45198P6335K206 vs TH3B335K035E2500 |
TH3B335K035C2500 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Vishay Sprague | B45198P6335K206 vs TH3B335K035C2500 |
TH3B335K035F2500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45198P6335K206 vs TH3B335K035F2500 |