Part Details for B45198P1335J106 by KEMET Corporation
Overview of B45198P1335J106 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198P1335J106
B45198P1335J106 CAD Models
B45198P1335J106 Part Data Attributes
|
B45198P1335J106
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198P1335J106
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 3.3uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Manufacturer Series | B45198P | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.045 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for B45198P1335J106
This table gives cross-reference parts and alternative options found for B45198P1335J106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198P1335J106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335J006CBLZ000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45198P1335J106 vs TBJA335J006CBLZ000 |
TBJA335J006CRSB045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45198P1335J106 vs TBJA335J006CRSB045 |
TBJA335J006CRLB045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45198P1335J106 vs TBJA335J006CRLB045 |
TBJA335J006CRLB000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45198P1335J106 vs TBJA335J006CRLB000 |
TBJA335J006CRLZ023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45198P1335J106 vs TBJA335J006CRLZ023 |
TBJA335J006CBLZ045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45198P1335J106 vs TBJA335J006CBLZ045 |
TBJA335J006CRSB024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45198P1335J106 vs TBJA335J006CRSB024 |
TBJA335J006CSSZ023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45198P1335J106 vs TBJA335J006CSSZ023 |
TBJA335J006CSSB023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45198P1335J106 vs TBJA335J006CSSB023 |
TSEA-335-J006T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | RCD Components Inc | B45198P1335J106 vs TSEA-335-J006T |