Part Details for B45198L6225M206 by KEMET Corporation
Overview of B45198L6225M206 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198L6225M206
B45198L6225M206 CAD Models
B45198L6225M206 Part Data Attributes
|
B45198L6225M206
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198L6225M206
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 38.9 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45198L6225M206
This table gives cross-reference parts and alternative options found for B45198L6225M206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198L6225M206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB225M035CRLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45198L6225M206 vs TBJB225M035CRLD0023 |
593D225X0035B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45198L6225M206 vs 593D225X0035B2WE3 |
TBJB225M035CSLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45198L6225M206 vs TBJB225M035CSLD0923 |
TBJB225M035CBSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45198L6225M206 vs TBJB225M035CBSD0800 |
T493B225M035BT6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 1411 | KEMET Corporation | B45198L6225M206 vs T493B225M035BT6130C-7280 |
TBJB225M035CRSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45198L6225M206 vs TBJB225M035CRSD0845 |
TBJB225M035CRLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45198L6225M206 vs TBJB225M035CRLD0045 |
TBJB225M035CSSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45198L6225M206 vs TBJB225M035CSSD0900 |
TBJB225M035CRSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45198L6225M206 vs TBJB225M035CRSD0824 |
TBJB225M035CRLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45198L6225M206 vs TBJB225M035CRLZ9000 |