Part Details for B45198L3685M106 by KEMET Corporation
Overview of B45198L3685M106 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198L3685M106
B45198L3685M106 CAD Models
B45198L3685M106 Part Data Attributes
|
B45198L3685M106
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198L3685M106
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0011 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45198L3685M106 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 82.2 mA | |
Series | B45-AUTOMOTIVE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45198L3685M106
This table gives cross-reference parts and alternative options found for B45198L3685M106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198L3685M106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D685X0016A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45198L3685M106 vs 293D685X0016A2WE3 |
B45196L3685M109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | B45198L3685M106 vs B45196L3685M109 |
TMC1CATTE685MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | B45198L3685M106 vs TMC1CATTE685MR |
293D685X0016A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45198L3685M106 vs 293D685X0016A2TE3 |
TR3A685M016E3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45198L3685M106 vs TR3A685M016E3000 |
TR3A685M016D1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45198L3685M106 vs TR3A685M016D1500 |
TR3A685M016F1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45198L3685M106 vs TR3A685M016F1500 |
TAJS685M016YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | B45198L3685M106 vs TAJS685M016YNJ |
TR3A685M016D3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45198L3685M106 vs TR3A685M016D3000 |
TP3A685M016C3800AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45198L3685M106 vs TP3A685M016C3800AS |