Part Details for B45198L3105M109 by KEMET Corporation
Overview of B45198L3105M109 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198L3105M109
B45198L3105M109 CAD Models
B45198L3105M109 Part Data Attributes
|
B45198L3105M109
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198L3105M109
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 36.5 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45198L3105M109
This table gives cross-reference parts and alternative options found for B45198L3105M109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198L3105M109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCSA1C105MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45198L3105M109 vs TMCSA1C105MTR2F |
PCT1/16AMLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | B45198L3105M109 vs PCT1/16AMLF |
T452A11051CMP | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1uF, 1206 | Fenghua (HK) Electronics Ltd | B45198L3105M109 vs T452A11051CMP |
CWR11HK105MZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45198L3105M109 vs CWR11HK105MZBTR13 |
TSM1C105ASSR | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1uF, 1206 | DAEWOO Electronic Components | B45198L3105M109 vs TSM1C105ASSR |
267M1602105MP | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | B45198L3105M109 vs 267M1602105MP |
CWR11HB105MCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45198L3105M109 vs CWR11HB105MCABULK |
CWR11HC105MZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45198L3105M109 vs CWR11HC105MZBTR |
T493A105M016CK612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, 1206, | KEMET Corporation | B45198L3105M109 vs T493A105M016CK612C |
CWR11HK105MZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45198L3105M109 vs CWR11HK105MZBBULK |