Part Details for B45198L1106M106 by KEMET Corporation
Overview of B45198L1106M106 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198L1106M106
B45198L1106M106 CAD Models
B45198L1106M106 Part Data Attributes
|
B45198L1106M106
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198L1106M106
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 36.5 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45198L1106M106
This table gives cross-reference parts and alternative options found for B45198L1106M106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198L1106M106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A106M006CH632C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | B45198L1106M106 vs T493A106M006CH632C7610 |
TBJA106M006RESC0H23 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | B45198L1106M106 vs TBJA106M006RESC0H23 |
TBJA106M006JXLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | B45198L1106M106 vs TBJA106M006JXLB0723 |
TBJA106M006JFSB0023 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | B45198L1106M106 vs TBJA106M006JFSB0023 |
TBJA106M006RGLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | B45198L1106M106 vs TBJA106M006RGLZ0724 |
TBJA106M006RFSC0723 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | B45198L1106M106 vs TBJA106M006RFSC0723 |
TBJA106M006RFLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | B45198L1106M106 vs TBJA106M006RFLZ0H24 |
TBJA106M006RFLC9945 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | B45198L1106M106 vs TBJA106M006RFLC9945 |
T493A106M006CH642B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | B45198L1106M106 vs T493A106M006CH642B7610 |
TBJA106M006JALB0800 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | B45198L1106M106 vs TBJA106M006JALB0800 |