Part Details for B45198H4336M309 by KEMET Corporation
Overview of B45198H4336M309 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198H4336M309
B45198H4336M309 CAD Models
B45198H4336M309 Part Data Attributes
|
B45198H4336M309
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198H4336M309
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0066 mA | |
Length | 6 mm | |
Manufacturer Series | B45198H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45198H4336M309
This table gives cross-reference parts and alternative options found for B45198H4336M309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198H4336M309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494C336M020AM | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45198H4336M309 vs T494C336M020AM |
TR3C336M020F0350 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | B45198H4336M309 vs TR3C336M020F0350 |
TR3C336M020D0350 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Vishay Sprague | B45198H4336M309 vs TR3C336M020D0350 |
T491C336M020AGC-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2412, | KEMET Corporation | B45198H4336M309 vs T491C336M020AGC-7280 |
293D336X0020C2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Vishay Sprague | B45198H4336M309 vs 293D336X0020C2TE3 |
T494C336M020AN7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45198H4336M309 vs T494C336M020AN7280 |
T491C336M020AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | B45198H4336M309 vs T491C336M020AT |
TR3C336M020E0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45198H4336M309 vs TR3C336M020E0350 |
T494C336M020AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | B45198H4336M309 vs T494C336M020AT |
T494C336M020AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | B45198H4336M309 vs T494C336M020AH7280 |