Part Details for B45198H2107M306 by KEMET Corporation
Overview of B45198H2107M306 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198H2107M306
B45198H2107M306 CAD Models
B45198H2107M306 Part Data Attributes
|
B45198H2107M306
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198H2107M306
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Manufacturer Series | B45198H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45198H2107M306
This table gives cross-reference parts and alternative options found for B45198H2107M306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198H2107M306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450C11071AMAP | CAP,TANTALUM / TA2O5,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B45198H2107M306 vs T450C11071AMAP |
T83C107M010UCSS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | B45198H2107M306 vs T83C107M010UCSS |
T491C107M010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | B45198H2107M306 vs T491C107M010ZT |
TCFGC1A107M8R | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2412 | ROHM Semiconductor | B45198H2107M306 vs TCFGC1A107M8R |
B45110C1079M187 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45198H2107M306 vs B45110C1079M187 |
TMC0JCLTE107MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP | KOA Speer Electronics Inc | B45198H2107M306 vs TMC0JCLTE107MR |
F911A107MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Nichicon Corporation | B45198H2107M306 vs F911A107MCC |
TCFGC1A107MCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP, HALOGEN FREE | ROHM Semiconductor | B45198H2107M306 vs TCFGC1A107MCR |
B45198L2107M306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45198H2107M306 vs B45198L2107M306 |
T450C11071AMAB | CAP,TANTALUM / TA2O5,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B45198H2107M306 vs T450C11071AMAB |