Part Details for B45198H1156M206 by KEMET Corporation
Overview of B45198H1156M206 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198H1156M206
B45198H1156M206 CAD Models
B45198H1156M206 Part Data Attributes
|
B45198H1156M206
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198H1156M206
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0009 mA | |
Length | 3.5 mm | |
Manufacturer Series | B45198H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45198H1156M206
This table gives cross-reference parts and alternative options found for B45198H1156M206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198H1156M206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D156X06R3B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45198H1156M206 vs 293D156X06R3B2WE3 |
TA6R3TCR156MBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | B45198H1156M206 vs TA6R3TCR156MBR |
267N6301156MRB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | B45198H1156M206 vs 267N6301156MRB |
267N6301156MNB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | B45198H1156M206 vs 267N6301156MNB |
T450B11560JMAB | CAP,TANTALUM / TA2O5,15UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B45198H1156M206 vs T450B11560JMAB |
B45196L1156M209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45198H1156M206 vs B45196L1156M209 |
TCMOJ156BT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | B45198H1156M206 vs TCMOJ156BT-LF |
TRJB156M006S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | B45198H1156M206 vs TRJB156M006S |
293D156X06R3B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45198H1156M206 vs 293D156X06R3B2TE3 |
TRJB156M006A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45198H1156M206 vs TRJB156M006A |