Part Details for B45198H0477K409 by KEMET Corporation
Overview of B45198H0477K409 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198H0477K409
B45198H0477K409 CAD Models
B45198H0477K409 Part Data Attributes
|
B45198H0477K409
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198H0477K409
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.019 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45198H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45198H0477K409
This table gives cross-reference parts and alternative options found for B45198H0477K409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198H0477K409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491D477K004ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45198H0477K409 vs T491D477K004ZT7280 |
T491D477K004AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45198H0477K409 vs T491D477K004AMAUTO7280 |
293D477X9004D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45198H0477K409 vs 293D477X9004D2WE3 |
T494D477K004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45198H0477K409 vs T494D477K004AHAUTO7280 |
TLESVD0G477K12RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | B45198H0477K409 vs TLESVD0G477K12RE |
TA004TCM477KDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | B45198H0477K409 vs TA004TCM477KDR |
TR3D477K004C0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45198H0477K409 vs TR3D477K004C0060 |
TEESVD0G477K12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | B45198H0477K409 vs TEESVD0G477K12R |
B45104D4779K107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45198H0477K409 vs B45104D4779K107 |
TR3D477K004D0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45198H0477K409 vs TR3D477K004D0125 |