Part Details for B45198E3226K406 by KEMET Corporation
Overview of B45198E3226K406 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198E3226K406
B45198E3226K406 CAD Models
B45198E3226K406 Part Data Attributes
|
B45198E3226K406
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198E3226K406
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0036 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45198E | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for B45198E3226K406
This table gives cross-reference parts and alternative options found for B45198E3226K406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198E3226K406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D226K016BB61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45198E3226K406 vs T493D226K016BB61207640 |
T496D226K016CT632B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | B45198E3226K406 vs T496D226K016CT632B7280 |
T493D226K016CH64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45198E3226K406 vs T493D226K016CH64207280 |
T496D226K016CH612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | B45198E3226K406 vs T496D226K016CH612C |
T496D226K016CH642A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | B45198E3226K406 vs T496D226K016CH642A |
T496D226K016CH6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | B45198E3226K406 vs T496D226K016CH6410 |
T86D226K016MASL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | Vishay Intertechnologies | B45198E3226K406 vs T86D226K016MASL |
T496D226K016CC652B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | B45198E3226K406 vs T496D226K016CC652B7280 |
T493D226K016CK611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | B45198E3226K406 vs T493D226K016CK611C |
T493D226K016CH652C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917, CHIP | KEMET Corporation | B45198E3226K406 vs T493D226K016CH652C |