There are no models available for this part yet.
Overview of B45198-R1107-K406 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK406A | Coilcraft Inc | Super Kit, 0603HP chip inductors, 5% tol, RoHS | |
SK406B-2 | Coilcraft Inc | Super Kit, 0603HP chip inductors, 2% tol, RoHS | |
SK406 | Coilcraft Inc | Super Kit, 0603HP chip inductors, 5% tol, RoHS, halogen-free |
CAD Models for B45198-R1107-K406 by KEMET Corporation
Part Data Attributes for B45198-R1107-K406 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.0050
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0063 mA
|
Manufacturer Series
|
T495D107K006ZGE1307280
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
990 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
J BEND
|
Alternate Parts for B45198-R1107-K406
This table gives cross-reference parts and alternative options found for B45198-R1107-K406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198-R1107-K406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198-R1107-M409 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | B45198-R1107-K406 vs B45198-R1107-M409 |
B45198-R1107-K409 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | B45198-R1107-K406 vs B45198-R1107-K409 |