Part Details for B45198-P686-K406 by KEMET Corporation
Overview of B45198-P686-K406 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK406A | Coilcraft Inc | Super Kit, 0603HP chip inductors, 5% tol, RoHS | |
SK406B-2 | Coilcraft Inc | Super Kit, 0603HP chip inductors, 2% tol, RoHS | |
SK406 | Coilcraft Inc | Super Kit, 0603HP chip inductors, 5% tol, RoHS, halogen-free |
Part Details for B45198-P686-K406
B45198-P686-K406 CAD Models
B45198-P686-K406 Part Data Attributes
|
B45198-P686-K406
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198-P686-K406
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2917, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Manufacturer Series | B45198-P | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.045 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for B45198-P686-K406
This table gives cross-reference parts and alternative options found for B45198-P686-K406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198-P686-K406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCK0G686DT(13) | Cal-Chip Electronics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | B45198-P686-K406 vs TCK0G686DT(13) |
B45198-P686-K409 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2917, CHIP | B45198-P686-K406 vs B45198-P686-K409 |
F970G686KNC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | B45198-P686-K406 vs F970G686KNC |
NRD686K04 | TOKIN Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2917, CHIP | B45198-P686-K406 vs NRD686K04 |
NRD686K04R12 | TOKIN Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2917, CHIP | B45198-P686-K406 vs NRD686K04R12 |
TMC0GE686KLLH | KOA Speer Electronics Inc | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2917, CHIP | B45198-P686-K406 vs TMC0GE686KLLH |
TYTSD0G686KTRF | TE Connectivity | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | B45198-P686-K406 vs TYTSD0G686KTRF |