Part Details for B45198-P1225-K0106 by KEMET Corporation
Overview of B45198-P1225-K0106 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for B45198-P1225-K0106
B45198-P1225-K0106 CAD Models
B45198-P1225-K0106 Part Data Attributes
|
B45198-P1225-K0106
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198-P1225-K0106
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 2.2uF, SURFACE MOUNT, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | STANDARD: IECQ-C-300801; CECC30801-801 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | B45198-P | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | YES | |
Tan Delta | 0.045 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for B45198-P1225-K0106
This table gives cross-reference parts and alternative options found for B45198-P1225-K0106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198-P1225-K0106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196-E1225-K0109 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 2.2uF, SURFACE MOUNT, CHIP | KEMET Corporation | B45198-P1225-K0106 vs B45196-E1225-K0109 |
B45196-E1225-K0106 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 2.2uF, SURFACE MOUNT, CHIP | KEMET Corporation | B45198-P1225-K0106 vs B45196-E1225-K0106 |
B45196-P1225-K0109 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 2.2uF, SURFACE MOUNT, CHIP | KEMET Corporation | B45198-P1225-K0106 vs B45196-P1225-K0109 |