Part Details for B45198-H1157-K0409 by KEMET Corporation
Overview of B45198-H1157-K0409 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198-H1157-K0409
B45198-H1157-K0409 CAD Models
B45198-H1157-K0409 Part Data Attributes
|
B45198-H1157-K0409
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198-H1157-K0409
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, SURFACE MOUNT, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | STANDARD: CECC30801-802 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0095 mA | |
Manufacturer Series | B45198-H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for B45198-H1157-K0409
This table gives cross-reference parts and alternative options found for B45198-H1157-K0409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198-H1157-K0409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196-H1157-K0409 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, SURFACE MOUNT, CHIP | KEMET Corporation | B45198-H1157-K0409 vs B45196-H1157-K0409 |
B45198-R1157-K0506 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, SURFACE MOUNT, CHIP | KEMET Corporation | B45198-H1157-K0409 vs B45198-R1157-K0506 |
B45198-H1157-K0406 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, SURFACE MOUNT, CHIP | KEMET Corporation | B45198-H1157-K0409 vs B45198-H1157-K0406 |
B45196-H1157-K0406 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, SURFACE MOUNT, CHIP | KEMET Corporation | B45198-H1157-K0409 vs B45196-H1157-K0406 |
B45197-A1157-K0509 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, SURFACE MOUNT, CHIP | KEMET Corporation | B45198-H1157-K0409 vs B45197-A1157-K0509 |