B45197A6685K406
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP

Overview of B45197A6685K406 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B45197A6685K406 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B45197A6685K406 by KEMET Corporation

B45197A6685K406
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
300 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0024 mA
Length
7.3 mm
Manufacturer Series
T495D685K035ZTE3007280
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
639 mA
Series
B45-SPEEDPOWER
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. B45197A6685K406
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for B45197A6685K406

This table gives cross-reference parts and alternative options found for B45197A6685K406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45197A6685K406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11MS685KBC Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, KEMET Corporation B45197A6685K406 vs CWR11MS685KBC
TBJD685K035CXMD0H00 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, Kyocera AVX Components B45197A6685K406 vs TBJD685K035CXMD0H00
TBJD685K035CAMZ0724 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, Kyocera AVX Components B45197A6685K406 vs TBJD685K035CAMZ0724
T492D685K035BC4252WAFL CAPACITOR, TANTALUM, SOLID, KEMET Corporation B45197A6685K406 vs T492D685K035BC4252WAFL
T493D685K035AB63107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation B45197A6685K406 vs T493D685K035AB63107610
T493D685K035AM64207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP KEMET Corporation B45197A6685K406 vs T493D685K035AM64207280
T496D685K035CT63107640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, KEMET Corporation B45197A6685K406 vs T496D685K035CT63107640
TBJD685K035CBSCT823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, Kyocera AVX Components B45197A6685K406 vs TBJD685K035CBSCT823
T493D685K035BB6221 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation B45197A6685K406 vs T493D685K035BB6221
TBJD685K035CLMZT024 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, Kyocera AVX Components B45197A6685K406 vs TBJD685K035CLMZT024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45197A6685K406 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45197A6685K406 by KEMET Corporation

Select Manufacturer
Which Manufacturer of B45197A6685K406 would you like to use for your alert(s)?
  • Please alert me when B45197A6685K406 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B45197A6685K406 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45197A6685K406 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B45197A6685K406 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45197A6685K406.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45197A6685K406 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: