Part Details for B45197A6474J206 by KEMET Corporation
Overview of B45197A6474J206 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45197A6474J206
B45197A6474J206 CAD Models
B45197A6474J206 Part Data Attributes
|
B45197A6474J206
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45197A6474J206
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.47uF, SURFACE MOUNT, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Manufacturer Series | B45197 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for B45197A6474J206
This table gives cross-reference parts and alternative options found for B45197A6474J206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45197A6474J206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB474J035LSLC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A6474J206 vs TBJB474J035LSLC9023 |
TBJB474J035CBSB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A6474J206 vs TBJB474J035CBSB9023 |
TBJB474J035CSSB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A6474J206 vs TBJB474J035CSSB9000 |
TBJB474J035LBSB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A6474J206 vs TBJB474J035LBSB9045 |
TBJB474J035CBC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A6474J206 vs TBJB474J035CBC0024 |
TBJB474J035CBS0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A6474J206 vs TBJB474J035CBS0900 |
TBJB474J035CBSD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A6474J206 vs TBJB474J035CBSD9024 |
TBJB474J035CBZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A6474J206 vs TBJB474J035CBZ0024 |
TBJB474J035CRC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A6474J206 vs TBJB474J035CRC0724 |
TBJB474J035LRSB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A6474J206 vs TBJB474J035LRSB9024 |