Part Details for B45197A5156K409 by KEMET Corporation
Overview of B45197A5156K409 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45197A5156K409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 15 uF, SURFACE MOUNT, 2917 | 285 |
|
$0.4060 / $0.8700 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 15 uF, SURFACE MOUNT, 2917 (Also Known As: B45197-A5156-K409) | 285 |
|
$0.4060 / $0.8700 | Buy Now |
Part Details for B45197A5156K409
B45197A5156K409 CAD Models
B45197A5156K409 Part Data Attributes
|
B45197A5156K409
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45197A5156K409
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 230 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0038 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45197A5156K409 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 729 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45197A5156K409
This table gives cross-reference parts and alternative options found for B45197A5156K409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45197A5156K409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D156K025CB622B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | B45197A5156K409 vs T493D156K025CB622B7640 |
T493D156K025BM61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45197A5156K409 vs T493D156K025BM61307280 |
T493D156K025AT61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45197A5156K409 vs T493D156K025AT61307640 |
T493D156K025AK6332 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45197A5156K409 vs T493D156K025AK6332 |
T493D156K025AN6131 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45197A5156K409 vs T493D156K025AN6131 |
T493D156K025CK631BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | B45197A5156K409 vs T493D156K025CK631BWAFL |
TBJD156K025CRMCT723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | B45197A5156K409 vs TBJD156K025CRMCT723 |
T493D156K025CM6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | B45197A5156K409 vs T493D156K025CM6420 |
TBJD156K025CXLZT945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | B45197A5156K409 vs TBJD156K025CXLZT945 |
TBJD156K025CKMT0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | B45197A5156K409 vs TBJD156K025CKMT0945 |