Part Details for B45197A5156K406 by KEMET Corporation
Overview of B45197A5156K406 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45197A5156K406
B45197A5156K406 CAD Models
B45197A5156K406 Part Data Attributes
|
B45197A5156K406
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45197A5156K406
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 230 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0038 mA | |
Length | 7.3 mm | |
Manufacturer Series | T495D156K025ZTE2307280 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 729 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45197A5156K406
This table gives cross-reference parts and alternative options found for B45197A5156K406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45197A5156K406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KH156KBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45197A5156K406 vs CWR11KH156KBC |
CWR11KH156KDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45197A5156K406 vs CWR11KH156KDB |
T451D11561EKAB | CAP,TANTALUM / TA2O5,15UF,25VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | B45197A5156K406 vs T451D11561EKAB |
T491D156K025ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45197A5156K406 vs T491D156K025ZT7280 |
TR3D156K025C0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45197A5156K406 vs TR3D156K025C0350 |
TBJD156K025CSLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | B45197A5156K406 vs TBJD156K025CSLT0823 |
TBJD156K025CSLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | B45197A5156K406 vs TBJD156K025CSLT0024 |
TR3D156K025C0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45197A5156K406 vs TR3D156K025C0250 |
TA025TCM156KDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | B45197A5156K406 vs TA025TCM156KDR-13 |
B45198R5156K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45197A5156K406 vs B45198R5156K406 |