Part Details for B45197A4475K209 by KEMET Corporation
Overview of B45197A4475K209 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45197A4475K209
B45197A4475K209 CAD Models
B45197A4475K209 Part Data Attributes
|
B45197A4475K209
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45197A4475K209
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 3.5 mm | |
Manufacturer Series | T495B475K020ZTE1K0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 261 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45197A4475K209
This table gives cross-reference parts and alternative options found for B45197A4475K209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45197A4475K209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K020CBSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A4475K209 vs TBJB475K020CBSD0700 |
TBJB475K020CRSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A4475K209 vs TBJB475K020CRSD0845 |
TBJB475K020CSLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A4475K209 vs TBJB475K020CSLD0745 |
TBJB475K020CSLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A4475K209 vs TBJB475K020CSLD0923 |
TBJB475K020CRSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A4475K209 vs TBJB475K020CRSD0924 |
TBJB475K020CRLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A4475K209 vs TBJB475K020CRLZ9000 |
TBJB475K020CSSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A4475K209 vs TBJB475K020CSSD0800 |
TBJB475K020CRSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A4475K209 vs TBJB475K020CRSD0724 |
TBJB475K020CBSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A4475K209 vs TBJB475K020CBSD0823 |
TBJB475K020CBSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45197A4475K209 vs TBJB475K020CBSD0900 |