Datasheets
B45197A1477M506 by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP

Part Details for B45197A1477M506 by KEMET Corporation

Overview of B45197A1477M506 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B45197A1477M506

B45197A1477M506 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B45197A1477M506 Part Data Attributes

B45197A1477M506 KEMET Corporation
Buy Now Datasheet
Compare Parts:
B45197A1477M506 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 470 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 100 mΩ
Height 4.1 mm
JESD-609 Code e3
Leakage Current 0.0296 mA
Length 7.3 mm
Manufacturer Series T495X477M006ZTE1007280
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 1152 mA
Series B45-SPEEDPOWER
Size Code 2917
Surface Mount YES
Tan Delta 0.12
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for B45197A1477M506

This table gives cross-reference parts and alternative options found for B45197A1477M506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45197A1477M506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPSE477M006S100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917 Kyocera AVX Components B45197A1477M506 vs TPSE477M006S100
TPME477M006Y0018 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP Kyocera AVX Components B45197A1477M506 vs TPME477M006Y0018
TPSE477M006H60 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917 Kyocera AVX Components B45197A1477M506 vs TPSE477M006H60
TPSE477M006S60 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917 Kyocera AVX Components B45197A1477M506 vs TPSE477M006S60
B45198R1477M506 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation B45197A1477M506 vs B45198R1477M506
TCMOJ477ETLSR030 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP Cal-Chip Electronics B45197A1477M506 vs TCMOJ477ETLSR030
TPME477M006P0030 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP Kyocera AVX Components B45197A1477M506 vs TPME477M006P0030
267E6301477ML Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP Matsuo Electric Co Ltd B45197A1477M506 vs 267E6301477ML
B45396R1477M509 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation B45197A1477M506 vs B45396R1477M509
LSR470/6HM30LF Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917 Nemco Electronics Corporation B45197A1477M506 vs LSR470/6HM30LF

B45197A1477M506 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45197A1477M506 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45197A1477M506 by KEMET Corporation

  • Please alert me when B45197A1477M506 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B45197A1477M506 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45197A1477M506 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B45197A1477M506 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45197A1477M506.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45197A1477M506 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: