B45197-A4685-K0306
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 6.8uF, SURFACE MOUNT, CHIP

Overview of B45197-A4685-K0306 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B45197-A4685-K0306 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B45197-A4685-K0306 by KEMET Corporation

B45197-A4685-K0306
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
STANDARD: CECC30801-805
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.0014 mA
Manufacturer Series
B45197-A
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Want to compare parts?
  1. B45197-A4685-K0306
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 6.8uF, SURFACE MOUNT, CHIP
    VS

Alternate Parts for B45197-A4685-K0306

This table gives cross-reference parts and alternative options found for B45197-A4685-K0306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45197-A4685-K0306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B45196-E4685-K0309 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 6.8uF, SURFACE MOUNT, CHIP KEMET Corporation B45197-A4685-K0306 vs B45196-E4685-K0309
CWR11JB685KRBTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount Kyocera AVX Components B45197-A4685-K0306 vs CWR11JB685KRBTR
B45198-E4685-K0306 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 6.8uF, SURFACE MOUNT, CHIP KEMET Corporation B45197-A4685-K0306 vs B45198-E4685-K0306
CWR11JK685KPATR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount Kyocera AVX Components B45197-A4685-K0306 vs CWR11JK685KPATR
CWR11JK685KPBW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount Kyocera AVX Components B45197-A4685-K0306 vs CWR11JK685KPBW
CWR11JK685KSAW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount Kyocera AVX Components B45197-A4685-K0306 vs CWR11JK685KSAW
CWR11JC685KSATR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount Kyocera AVX Components B45197-A4685-K0306 vs CWR11JC685KSATR
CWR11JK685KRATR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount Kyocera AVX Components B45197-A4685-K0306 vs CWR11JK685KRATR
CWR11JK685KSB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount Kyocera AVX Components B45197-A4685-K0306 vs CWR11JK685KSB
CWR11JK685KPBTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount Kyocera AVX Components B45197-A4685-K0306 vs CWR11JK685KPBTR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45197-A4685-K0306 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45197-A4685-K0306 by KEMET Corporation

Select Manufacturer
Which Manufacturer of B45197-A4685-K0306 would you like to use for your alert(s)?
  • Please alert me when B45197-A4685-K0306 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B45197-A4685-K0306 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45197-A4685-K0306 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B45197-A4685-K0306 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45197-A4685-K0306.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45197-A4685-K0306 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: