Part Details for B45196T5226M409 by KEMET Corporation
Overview of B45196T5226M409 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196T5226M409
B45196T5226M409 CAD Models
B45196T5226M409 Part Data Attributes
|
B45196T5226M409
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196T5226M409
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45196T | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | B45-HIGH TEMPERATURE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.045 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45196T5226M409
This table gives cross-reference parts and alternative options found for B45196T5226M409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196T5226M409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196T5226M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196T5226M409 vs B45196T5226M406 |
T499D226M025AHE800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196T5226M409 vs T499D226M025AHE800 |
T499D226M025AHE8007027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196T5226M409 vs T499D226M025AHE8007027 |
T499D226M025ATE8007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196T5226M409 vs T499D226M025ATE8007280 |
T499D226M025ATE8007027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196T5226M409 vs T499D226M025ATE8007027 |
T499D226M025AGE8007027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196T5226M409 vs T499D226M025AGE8007027 |
T499D226M025ATE800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196T5226M409 vs T499D226M025ATE800 |
T499D226M025AGE800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196T5226M409 vs T499D226M025AGE800 |
T499D226M025AME8007280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45196T5226M409 vs T499D226M025AME8007280 |
T499D226M025ANE800 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45196T5226M409 vs T499D226M025ANE800 |