Part Details for B45196P6474K209 by KEMET Corporation
Overview of B45196P6474K209 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196P6474K209
B45196P6474K209 CAD Models
B45196P6474K209 Part Data Attributes
|
B45196P6474K209
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196P6474K209
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Manufacturer Series | T498B474K035ZTE8K0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | B45-HIGH RELIABILITY | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.03 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45196P6474K209
This table gives cross-reference parts and alternative options found for B45196P6474K209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196P6474K209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T498B474K035AHE8K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45196P6474K209 vs T498B474K035AHE8K0 |
T498B474K035AHE8K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45196P6474K209 vs T498B474K035AHE8K07280 |
271N3502474KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | B45196P6474K209 vs 271N3502474KR |
T498B474K035ATE8K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196P6474K209 vs T498B474K035ATE8K0 |
271N3502474KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | B45196P6474K209 vs 271N3502474KL |
T498B474K035AGE8K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45196P6474K209 vs T498B474K035AGE8K0 |
271N3502474KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | B45196P6474K209 vs 271N3502474KP |
B45196P6474K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45196P6474K209 vs B45196P6474K206 |
271N3502474KN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | B45196P6474K209 vs 271N3502474KN |
T498B474K035ANE8K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | KEMET Corporation | B45196P6474K209 vs T498B474K035ANE8K07280 |