Datasheets
B45196P6474K209 by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP

Part Details for B45196P6474K209 by KEMET Corporation

Overview of B45196P6474K209 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Healthcare

Part Details for B45196P6474K209

B45196P6474K209 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B45196P6474K209 Part Data Attributes

B45196P6474K209 KEMET Corporation
Buy Now Datasheet
Compare Parts:
B45196P6474K209 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1411
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 0.47 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 1.9 mm
JESD-609 Code e3
Leakage Current 0.0005 mA
Length 3.5 mm
Manufacturer Series T498B474K035ZTE8K0
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 35 V
Series B45-HIGH RELIABILITY
Size Code 1411
Surface Mount YES
Tan Delta 0.03
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for B45196P6474K209

This table gives cross-reference parts and alternative options found for B45196P6474K209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196P6474K209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T498B474K035AHE8K0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP KEMET Corporation B45196P6474K209 vs T498B474K035AHE8K0
T498B474K035AHE8K07280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP KEMET Corporation B45196P6474K209 vs T498B474K035AHE8K07280
271N3502474KR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP Matsuo Electric Co Ltd B45196P6474K209 vs 271N3502474KR
T498B474K035ATE8K0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT KEMET Corporation B45196P6474K209 vs T498B474K035ATE8K0
271N3502474KL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP Matsuo Electric Co Ltd B45196P6474K209 vs 271N3502474KL
T498B474K035AGE8K0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP KEMET Corporation B45196P6474K209 vs T498B474K035AGE8K0
271N3502474KP Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP Matsuo Electric Co Ltd B45196P6474K209 vs 271N3502474KP
B45196P6474K206 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP KEMET Corporation B45196P6474K209 vs B45196P6474K206
271N3502474KN Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP Matsuo Electric Co Ltd B45196P6474K209 vs 271N3502474KN
T498B474K035ANE8K07280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, KEMET Corporation B45196P6474K209 vs T498B474K035ANE8K07280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45196P6474K209 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45196P6474K209 by KEMET Corporation

Select Manufacturer
Which Manufacturer of B45196P6474K209 would you like to use for your alert(s)?
  • Please alert me when B45196P6474K209 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B45196P6474K209 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45196P6474K209 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B45196P6474K209 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45196P6474K209.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45196P6474K209 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: