B45196P6335M306
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT

Overview of B45196P6335M306 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Healthcare

CAD Models for B45196P6335M306 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B45196P6335M306 by KEMET Corporation

B45196P6335M306
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2312
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0012 mA
Length
6 mm
Manufacturer Series
B45196P
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Series
B45-HIGH RELIABILITY
Size Code
2312
Surface Mount
YES
Tan Delta
0.045
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. B45196P6335M306
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for B45196P6335M306

This table gives cross-reference parts and alternative options found for B45196P6335M306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196P6335M306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B45198P6335M309 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP KEMET Corporation B45196P6335M306 vs B45198P6335M309
T498C335M035ZTE1K7 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT KEMET Corporation B45196P6335M306 vs T498C335M035ZTE1K7
T498C335M035ZGE1K77280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP KEMET Corporation B45196P6335M306 vs T498C335M035ZGE1K77280
T498C335M035ZTE1K77280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT KEMET Corporation B45196P6335M306 vs T498C335M035ZTE1K77280
B45198P6335M306 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, CHIP KEMET Corporation B45196P6335M306 vs B45198P6335M306

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45196P6335M306 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45196P6335M306 by KEMET Corporation

  • Please alert me when B45196P6335M306 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B45196P6335M306 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45196P6335M306 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B45196P6335M306 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45196P6335M306.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45196P6335M306 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: