Part Details for B45196P2225M106 by KEMET Corporation
Overview of B45196P2225M106 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196P2225M106
B45196P2225M106 CAD Models
B45196P2225M106 Part Data Attributes
|
B45196P2225M106
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196P2225M106
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45196P | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | B45-HIGH RELIABILITY | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.045 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45196P2225M106
This table gives cross-reference parts and alternative options found for B45196P2225M106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196P2225M106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T498A225M010ZTE4K67280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196P2225M106 vs T498A225M010ZTE4K67280 |
TH3A225M010C4600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45196P2225M106 vs TH3A225M010C4600 |
T498A225M010ZTE4K6 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196P2225M106 vs T498A225M010ZTE4K6 |
TH3A225M010E4600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45196P2225M106 vs TH3A225M010E4600 |
B45198P2225M109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | B45196P2225M106 vs B45198P2225M109 |
TH3A225M010A4600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45196P2225M106 vs TH3A225M010A4600 |
TH3A225M010F4600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45196P2225M106 vs TH3A225M010F4600 |